0
0 Items$0.00

PC200 Transformer Cores :

7 Products Found
Find a huge range of PC200 Transformer Cores at Newark Electronics Mexico. We stock a wide range of Transformer Cores, such as N87, N97, N27 & N48 Transformer Cores from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
68AK4034

RoHS

Each
10+$1.000
25+$0.864
50+$0.770
100+$0.684
500+$0.571
EFD
EFD20/10/7
PC200
DC/DC Converters, Transformers
47mm
31mm²
560nH
B66417 Series
68AK4038

RoHS

Each
1+$3.320
10+$2.330
25+$1.990
50+$1.770
100+$1.550
More Pricing...
Planar EQ
EQ25/5.6/18
PC200
Transformers
32.95mm
93.51mm²
2.4µH
B66481 Series
68AK4001

RoHS

1 Kit
1+$4.320
10+$3.010
25+$2.570
50+$2.280
100+$2.080
More Pricing...
RM
RM8
PC200
Transformers
38mm
64mm²
1.26µH
B65811 Series
69AK3899

RoHS

1 Kit
5+$4.030
10+$2.810
25+$2.400
50+$2.130
100+$1.910
More Pricing...
RM
RM6
PC200
Transformers
28.6mm
36.6mm²
1.1µH
B65807 Series
68AK4040

RoHS

Each
1+$2.490
25+$1.510
100+$1.180
250+$1.100
500+$1.080
More Pricing...
Planar ER
ER23/5/13
PC200
Transformers
32.6mm
50.3mm²
1.4µH
B66482 Series
69AK3916

RoHS

Date/Lot Code

Each
5+$1.550
25+$0.947
100+$0.748
250+$0.636
500+$0.623
More Pricing...
Planar ELP
ELP18/4/10
PC200
Transformers
24.3mm
39.3mm²
1.3µH
B66453 Series
68AK4037

RoHS

Each
10+$1.410
30+$1.220
100+$0.958
250+$0.855
500+$0.838
More Pricing...
Planar ER
ER18/3/10
PC200
Transformers
22.1mm
30.2mm²
1.2µH
B66480 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS