Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66453K0000X187
Newark Part No.69AK3917
Product RangeB66453 Series
Technical Datasheet
1,525 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66453K0000X187
Newark Part No.69AK3917
Product RangeB66453 Series
Technical Datasheet
Core TypePlanar Plate/I
Core SizeI18/2/10
Core Material GradeN87
For Use WithTransformers
Effective Magnetic Path Length20.3mm
Ae Effective Cross Section Area39.5mm²
Inductance Factor Al2.9µH
Product RangeB66453 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar Plate/I
Core Material Grade
N87
Effective Magnetic Path Length
20.3mm
Inductance Factor Al
2.9µH
SVHC
No SVHC (25-Jun-2025)
Core Size
I18/2/10
For Use With
Transformers
Ae Effective Cross Section Area
39.5mm²
Product Range
B66453 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability