Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB67345B0001X027
Newark Part No.07X1877
Product RangeB67345 Series
Technical Datasheet
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.980 |
5+ | $23.230 |
10+ | $17.710 |
Price for:Each
Minimum: 1
Multiple: 1
$29.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB67345B0001X027
Newark Part No.07X1877
Product RangeB67345 Series
Technical Datasheet
Core TypeU
Core SizeU93
Core Material GradeN27
For Use With-
Effective Magnetic Path Length258mm
Ae Effective Cross Section Area840mm²
Inductance Factor Al7.4µH
Product RangeB67345 Series
Technical Specifications
Core Type
U
Core Material Grade
N27
Effective Magnetic Path Length
258mm
Inductance Factor Al
7.4µH
SVHC
No SVHC (21-Jan-2025)
Core Size
U93
For Use With
-
Ae Effective Cross Section Area
840mm²
Product Range
B67345 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability