Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB67345B0004X027
Newark Part No.25AM5243
Product RangeB67345 Series
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.150 |
| 10+ | $10.160 |
| 25+ | $9.620 |
Price for:Each
Minimum: 1
Multiple: 1
$14.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB67345B0004X027
Newark Part No.25AM5243
Product RangeB67345 Series
Core TypePlanar Plate/I
Core SizeI93/28/16
For Use WithPower Transformers
Core Material GradeN27
Effective Magnetic Path Length258mm
Ae Effective Cross Section Area448mm²
Inductance Factor Al3.8µH
Product RangeB67345 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar Plate/I
For Use With
Power Transformers
Effective Magnetic Path Length
258mm
Inductance Factor Al
3.8µH
SVHC
No SVHC (25-Jun-2025)
Core Size
I93/28/16
Core Material Grade
N27
Ae Effective Cross Section Area
448mm²
Product Range
B67345 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability