Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB67543G0000X127
Newark Part No.25AM5258
Product RangeB67543 Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.990 |
| 5+ | $31.590 |
| 10+ | $28.160 |
| 25+ | $27.150 |
Price for:Each
Minimum: 1
Multiple: 1
$36.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB67543G0000X127
Newark Part No.25AM5258
Product RangeB67543 Series
Core TypeU
Core SizeU130/60/25
For Use WithTransformers
Core Material GradeN27
Effective Magnetic Path Length316mm
Ae Effective Cross Section Area930mm²
Inductance Factor Al7µH
Product RangeB67543 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
U
For Use With
Transformers
Effective Magnetic Path Length
316mm
Inductance Factor Al
7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
U130/60/25
Core Material Grade
N27
Ae Effective Cross Section Area
930mm²
Product Range
B67543 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability