Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82422A1152K
Newark Part No.07WX7049
Product RangeB82422A SIMID Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82422A1152K
Newark Part No.07WX7049
Product RangeB82422A SIMID Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max500mohm
Self Resonant Frequency270MHz
DC Current Rating340mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422A SIMID Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (07-Jul-2017)
Alternatives for B82422A1152K
1 Product Found
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
270MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (07-Jul-2017)
DC Resistance Max
500mohm
DC Current Rating
340mA
Product Range
B82422A SIMID Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate