Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82432C1103K000
Newark Part No.12P7270
Product RangeB82432C SIMID Series
Technical Datasheet
2,606 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.762 |
10+ | $0.631 |
25+ | $0.553 |
50+ | $0.538 |
100+ | $0.522 |
250+ | $0.484 |
500+ | $0.458 |
1000+ | $0.433 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82432C1103K000
Newark Part No.12P7270
Product RangeB82432C SIMID Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.98ohm
Self Resonant Frequency28MHz
DC Current Rating320mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product RangeB82432C SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
28MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
B82432C SIMID Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
0.98ohm
DC Current Rating
320mA
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for B82432C1103K000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability