Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82432H1333K
Newark Part No.13J5627
Product RangeB82432H Series
Inductance33µH
DC Resistance Max1.4ohm
Self Resonant Frequency15MHz
DC Current Rating350mA
Inductor Case / Package1812 [4532 Metric]
Self Resonant Frequency Min15MHz
Product RangeB82432H Series
Inductor Case Style1812 [4532 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Self Resonant Frequency
15MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
B82432H Series
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
1.4ohm
DC Current Rating
350mA
Self Resonant Frequency Min
15MHz
Inductor Case Style
1812 [4532 Metric]
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate