Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82432H1334K
Newark Part No.13J5628
Product RangeB82432H SIMID Series
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82432H1334K
Newark Part No.13J5628
Product RangeB82432H SIMID Series
Inductance330µH
DC Resistance Max11ohm
Self Resonant Frequency3.5MHz
DC Current Rating110mA
Inductor Case / Package1812 [4532 Metric]
Product RangeB82432H SIMID Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCTo Be Advised
Alternatives for B82432H1334K
1 Product Found
Technical Specifications
Inductance
330µH
Self Resonant Frequency
3.5MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
To Be Advised
DC Resistance Max
11ohm
DC Current Rating
110mA
Product Range
B82432H SIMID Series
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate