Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82442A1154K
Newark Part No.18J2519
Product RangeB82442A SIMID Series
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82442A1154K
Newark Part No.18J2519
Product RangeB82442A SIMID Series
Inductance150µH
DC Resistance Max1.76ohm
Self Resonant Frequency4.8MHz
DC Current Rating210mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442A SIMID Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150µH
Self Resonant Frequency
4.8MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
1.76ohm
DC Current Rating
210mA
Product Range
B82442A SIMID Series
Inductor Construction
-
Product Length
5.6mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate