Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82442A1683K
Newark Part No.18J2527
Product RangeB82442A SIMID Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82442A1683K
Newark Part No.18J2527
Product RangeB82442A SIMID Series
Technical Datasheet
Inductance68µH
DC Resistance Max0.96ohm
Self Resonant Frequency7MHz
DC Current Rating290mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442A SIMID Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
68µH
Self Resonant Frequency
7MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
To Be Advised
DC Resistance Max
0.96ohm
DC Current Rating
290mA
Product Range
B82442A SIMID Series
Inductor Construction
-
Product Length
5.6mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability