Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82442T1102K000
Newark Part No.92AH1129
Product RangeB82442T SIMID Series
Technical Datasheet
1,203 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.997 |
| 25+ | $0.892 |
| 50+ | $0.872 |
| 100+ | $0.851 |
| 250+ | $0.800 |
| 500+ | $0.763 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82442T1102K000
Newark Part No.92AH1129
Product RangeB82442T SIMID Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.025ohm
Self Resonant Frequency111MHz
DC Current Rating3.51A
Inductor Case / Package2220 [5650 Metric]
Inductor Case Style2220 [5650 Metric]
Product RangeB82442T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
111MHz
Inductor Case / Package
2220 [5650 Metric]
Product Range
B82442T SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
DC Resistance Max
0.025ohm
DC Current Rating
3.51A
Inductor Case Style
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability