Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462A2154K000
Newark Part No.33P6618
Product RangeB82462A2 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462A2154K000
Newark Part No.33P6618
Product RangeB82462A2 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)250mA
Inductor ConstructionUnshielded
Saturation Current (Isat)370mA
Product RangeB82462A2 Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.37ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width6mm
Product Height2.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
B82462A2 Series
DC Resistance Max
0.37ohm
Product Length
6mm
Product Height
2.5mm
RMS Current (Irms)
250mA
Saturation Current (Isat)
370mA
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 10%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate