Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462A4334K000
Newark Part No.38K0042
Product RangeB82462A4 Series
Technical Datasheet
144 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.210 |
10+ | $1.010 |
25+ | $0.948 |
50+ | $0.893 |
100+ | $0.838 |
250+ | $0.837 |
500+ | $0.822 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462A4334K000
Newark Part No.38K0042
Product RangeB82462A4 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)200mA
Inductor ConstructionUnshielded
Saturation Current (Isat)340mA
Product RangeB82462A4 Series
Power Inductor Case6mm x 6mm x 3mm
Inductor Case / Package-
DC Resistance Max3.9ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width6mm
Product Height3mm
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
B82462A4 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
200mA
Saturation Current (Isat)
340mA
Power Inductor Case
6mm x 6mm x 3mm
DC Resistance Max
3.9ohm
Product Length
6mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability