Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462A4472M000
Newark Part No.38K0043
Product RangeB82462A4 Series
Your Part Number
Technical Datasheet
1,219 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.100 |
| 25+ | $1.050 |
| 50+ | $0.991 |
| 100+ | $0.938 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462A4472M000
Newark Part No.38K0043
Product RangeB82462A4 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.65A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.8A
Product RangeB82462A4 Series
Power Inductor Case6mm x 6mm x 3mm
Inductor Case / PackageSMD
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
B82462A4 Series
Inductor Case / Package
SMD
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.65A
Saturation Current (Isat)
2.8A
Power Inductor Case
6mm x 6mm x 3mm
DC Resistance Max
0.08ohm
Product Length
6mm
Product Height
3mm
Technical Docs (3)
Alternatives for B82462A4472M000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability