Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462G4223M000
Newark Part No.38K0056
Product RangeB82462G4 Series
Technical Datasheet
3,246 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.820 |
10+ | $1.580 |
25+ | $1.460 |
50+ | $1.330 |
100+ | $1.180 |
250+ | $1.130 |
500+ | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462G4223M000
Newark Part No.38K0056
Product RangeB82462G4 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Product RangeB82462G4 Series
Power Inductor Case6.3mm x 6.3mm x 3mm
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
B82462G4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.05A
Saturation Current (Isat)
850mA
Power Inductor Case
6.3mm x 6.3mm x 3mm
DC Resistance Max
0.15ohm
Product Length
6.3mm
Product Height
3mm
Technical Docs (3)
Alternatives for B82462G4223M000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate