Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462G4224M000
Newark Part No.94W7768
Product RangeB82462G4 Series
Technical Datasheet
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
2500+ | $0.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,925.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462G4224M000
Newark Part No.94W7768
Product RangeB82462G4 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)280mA
Product RangeB82462G4 Series
Power Inductor Case6.3mm x 6.3mm x 3mm
DC Resistance Max1.35ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
B82462G4 Series
DC Resistance Max
1.35ohm
Product Length
6.3mm
Product Height
3mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
280mA
Power Inductor Case
6.3mm x 6.3mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for B82462G4224M000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate