Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464A4104K000
Newark Part No.94W7774
Product RangeB82464A4 Series
Technical Datasheet
750 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
750+ | $0.874 |
1500+ | $0.850 |
3000+ | $0.825 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$655.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464A4104K000
Newark Part No.94W7774
Product RangeB82464A4 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.03A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Product RangeB82464A4 Series
Power Inductor Case10.4mm x 10.4mm x 4.8mm
DC Resistance Max0.28ohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
B82464A4 Series
DC Resistance Max
0.28ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
1.03A
Saturation Current (Isat)
1.2A
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
Inductance Tolerance
± 10%
Product Width
10.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for B82464A4104K000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate