Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464A4154K000
Newark Part No.38K0071
Product RangeB82464A4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.170 |
| 25+ | $1.090 |
| 50+ | $1.050 |
| 100+ | $1.030 |
| 250+ | $1.010 |
| 500+ | $0.982 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464A4154K000
Newark Part No.38K0071
Product RangeB82464A4 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)860mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Product RangeB82464A4 Series
Power Inductor Case10.4mm x 10.4mm x 4.8mm
Inductor Case / Package-
DC Resistance Max1ohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
B82464A4 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
860mA
Saturation Current (Isat)
1A
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
DC Resistance Max
1ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (3)
Alternatives for B82464A4154K000
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability