Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464G4684M000
Newark Part No.
Full Reel94W7799
Re-Reel38K0102
Cut Tape38K0102
Product RangeB82464G4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.410 |
| 25+ | $1.250 |
| 50+ | $1.220 |
| 100+ | $1.190 |
| 250+ | $1.130 |
| 1000+ | $0.951 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $1.110 |
| 1500+ | $1.080 |
| 3000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464G4684M000
Newark Part No.
Full Reel94W7799
Re-Reel38K0102
Cut Tape38K0102
Product RangeB82464G4 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)460mA
Power Inductor Case10.4mm x 10.4mm x 4.8mm
Product RangeB82464G4 Series
DC Resistance Max1.3ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
DC Resistance Max
1.3ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
420mA
Saturation Current (Isat)
460mA
Product Range
B82464G4 Series
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82464G4684M000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
