Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464Z4473M000
Newark Part No.12P7293
Product RangeB82464Z4 Series
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464Z4473M000
Newark Part No.12P7293
Product RangeB82464Z4 Series
Inductance47µH
RMS Current (Irms)1.55A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeB82464Z4 Series
Inductor Case / Package-
DC Resistance Max0.095ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for B82464Z4473M000
1 Product Found
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
B82464Z4 Series
DC Resistance Max
0.095ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
1.55A
Saturation Current (Isat)
1.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate