1.55A SMD Power Inductors:

33 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.770
25+
$1.730
50+
$1.680
100+
$1.500
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
4.7µH
1.55A
Shielded
1.7A
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
-
70mohm
± 30%
4.8mm
4.8mm
2.8mm
75X1186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
10+
$1.560
25+
$1.530
50+
$1.480
100+
$1.450
More Pricing...
Total:$1.60
Min: 1 / Mult: 1
47µH
1.55A
Semishielded
1.9A
WE-LQS Series
8mm x 8mm x 4.2mm
-
-
0.136ohm
± 20%
8mm
8mm
4.2mm
38K0098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.980
10+
$1.720
25+
$1.600
50+
$1.450
100+
$1.310
Total:$1.98
Min: 1 / Mult: 1
Total:$131.00
Min: 100 / Mult: 1
47µH
1.55A
Shielded
1.8A
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
-
0.095ohm
± 20%
10.4mm
10.4mm
4.8mm
87X9904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$2.160
25+
$2.130
50+
$2.090
100+
$1.920
More Pricing...
Total:$2.20
Min: 1 / Mult: 1
680nH
1.55A
Shielded
3.8A
WE-MAPI Series
1.6mm x 1.6mm x 1mm
-
-
0.126ohm
± 30%
1.6mm
1.6mm
1mm
67W0378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.452
25+
$0.429
50+
$0.406
100+
$0.384
250+
$0.366
More Pricing...
Total:$4.52
Min: 10 / Mult: 10
10µH
1.55A
Shielded
1.7A
TYS5020 Series
5mm x 5mm x 2mm
-
-
0.11ohm
± 20%
5mm
5mm
2mm
67W0395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.623
25+
$0.592
50+
$0.561
100+
$0.530
250+
$0.503
More Pricing...
Total:$6.23
Min: 10 / Mult: 10
47µH
1.55A
Shielded
1.75A
TYS8040 Series
8mm x 8mm x 4.2mm
-
-
0.136ohm
± 20%
8mm
8mm
4.2mm
96Y9662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.364
10+
$0.313
25+
$0.298
50+
$0.281
100+
$0.266
More Pricing...
Total:$1.82
Min: 5 / Mult: 5
3.3µH
1.55A
Semishielded
1.2A
SRN3012TA Series
3mm x 3mm x 1.2mm
-
-
0.1ohm
± 20%
3mm
3mm
1.2mm
31AC7043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.919
25+
$0.872
50+
$0.824
100+
$0.777
More Pricing...
Total:$1.10
Min: 1 / Mult: 1
22µH
1.55A
Shielded
680mA
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
-
1919 [4848 Metric]
0.185ohm
± 20%
4.8mm
4.8mm
2.8mm
24AJ1216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.347
25+
$0.300
50+
$0.290
100+
$0.281
250+
$0.244
More Pricing...
Total:$3.47
Min: 10 / Mult: 10
4.7µH
1.55A
Shielded
1.9A
MGV2520 Series
1008 [2520 Metric]
-
1008 [2520 Metric]
0.235ohm
± 20%
2.5mm
2mm
1.2mm
69AH5234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.770
25+
$1.680
50+
$1.590
Total:$1.84
Min: 1 / Mult: 1
150µH
1.55A
Shielded
2A
WE-PD Series
12mm x 12mm x 6mm
-
-
0.2ohm
± 20%
12mm
12mm
6mm
62AJ9419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
Total:$5.15
Min: 5 / Mult: 5
0.68µH
1.55A
Shielded
3.8A
WE-MAIA Series
1.6mm x 1.6mm x 1mm
-
-
0.126ohm
± 30%
1.6mm
1.6mm
1mm
25AM4031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.170
25+
$1.100
50+
$1.050
100+
$0.998
More Pricing...
Total:$1.38
Min: 1 / Mult: 1
56µH
1.55A
Shielded
750mA
SRR6838A Series
-
-
-
0.19ohm
± 20%
6.8mm
6.8mm
4.2mm
04P2016

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.180
10+
$1.010
25+
$1.010
50+
$0.941
100+
$0.873
Total:$1.18
Min: 1 / Mult: 1
Total:$10.10
Min: 10 / Mult: 1
150µH
1.55A
Shielded
1.55A
SRR1260 Series
-
-
-
0.26ohm
± 10%
12.5mm
12.5mm
6mm
58AK1421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
10+
$3.020
25+
$2.820
50+
$2.520
100+
$2.220
More Pricing...
Total:$16.05
Min: 5 / Mult: 5
1.5µH
1.55A
Shielded
750mA
XFL2010 Series
-
-
-
0.115ohm
± 20%
1.9mm
2mm
1mm
52AC7416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.470
25+
$0.402
50+
$0.373
100+
$0.345
250+
$0.327
More Pricing...
Total:$0.47
Min: 1 / Mult: 1
4.7µH
1.55A
Shielded
1.9A
SRP2512A Series
2.5mm x 2mm x 1.2mm
-
1008 [2520 Metric]
0.235ohm
± 20%
2.5mm
2mm
1.2mm
50AK8878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.277
10+
$0.236
Total:$0.28
Min: 1 / Mult: 1
4.7µH
1.55A
Wirewound
2.1A
LSXN Series
-
-
-
150mohm
± 20%
6mm
6mm
1.2mm
23AH3931

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
2.2µH
1.55A
Shielded
1.2A
ASPI-3012S Series
3mm x 3mm x 1.2mm
-
-
0.075ohm
± 20%
3mm
3mm
1.2mm
48T7062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.201
Total:$201.00
Min: 1000 / Mult: 1000
4.7µH
1.55A
Shielded
1.6A
NRS Series
6mm x 6mm x 1.2mm
-
-
0.125ohm
± 20%
6mm
6mm
1.2mm
62AC1059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.380
25+
$1.340
50+
$1.310
100+
$1.260
250+
$1.210
More Pricing...
Total:$13.80
Min: 10 / Mult: 10
4.7µH
1.55A
Semishielded
1.9A
WE-LQS Series
4mm x 4mm x 1.2mm
-
-
0.091ohm
± 20%
4mm
4mm
1.2mm
33M0074

RoHS

Each (Supplied on Full Reel)
Full Reel
600+
$0.591
1200+
$0.586
Total:$354.60
Min: 600 / Mult: 600
150µH
1.55A
Shielded
1.55A
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
-
0.26ohm
± 10%
12.5mm
12.5mm
6mm
48W6284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.525
10+
$0.465
25+
$0.411
50+
$0.348
100+
$0.297
More Pricing...
Total:$2.62
Min: 5 / Mult: 5
3.3µH
1.55A
Shielded
1.9A
LQH32PN_NC Series
-
1210 [3225 Metric]
1210 [3225 Metric]
0.1ohm
± 30%
3.2mm
2.5mm
1.55mm
94W7795

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
750+
$0.979
1500+
$0.957
3000+
$0.932
4500+
$0.921
Total:$734.25
Min: 750 / Mult: 750
47µH
1.55A
Shielded
1.8A
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
-
0.095ohm
± 20%
10.4mm
10.4mm
4.8mm
14P7367

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.440
Total:$440.00
Min: 1000 / Mult: 500
4.7µH
1.55A
Shielded
1.3A
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
-
-
70mohm
± 30%
4.8mm
4.8mm
2.8mm
57AC3513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.772
10+
$0.654
25+
$0.622
50+
$0.589
100+
$0.558
Total:$0.77
Min: 1 / Mult: 1
Total:$55.80
Min: 100 / Mult: 1
4.7µH
1.55A
Shielded
1.3A
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
-
1919 [4848 Metric]
0.07ohm
± 30%
4.8mm
4.8mm
2.8mm
76AH5472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.515
10+
$0.455
25+
$0.403
50+
$0.341
100+
$0.291
More Pricing...
Total:$2.58
Min: 5 / Mult: 5
3.3µH
1.55A
Semishielded
1.9A
LQH32PH_NC Series
3.2mm x 2.5mm x 1.55mm
-
-
0.12ohm
± 30%
3.2mm
2.5mm
1.55mm
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK