Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6012T 4R7MMGG
Newark Part No.48T7062
Product RangeNRS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$201.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6012T 4R7MMGG
Newark Part No.48T7062
Product RangeNRS Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.55A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)1.6A
Power Inductor Case6mm x 6mm x 1.2mm
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.6A
DC Resistance Max
0.125ohm
Product Length
6mm
Product Height
1.2mm
RMS Current (Irms)
1.55A
Product Range
NRS Series
Power Inductor Case
6mm x 6mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate