Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2512A-4R7M
Newark Part No.52AC7416
Product RangeSRP2512A Series
Technical Datasheet
Packaging Options
198 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.283 |
25+ | $0.260 |
50+ | $0.260 |
100+ | $0.239 |
250+ | $0.239 |
500+ | $0.239 |
1000+ | $0.239 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2512A-4R7M
Newark Part No.52AC7416
Product RangeSRP2512A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.55A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeSRP2512A Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package1008 [2520 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.235ohm
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP2512A Series
Inductor Case / Package
1008 [2520 Metric]
DC Resistance Max
0.235ohm
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.55A
Saturation Current (Isat)
1.9A
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability