Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32PN3R3NNCL
Newark Part No.48W6284
Product RangeLQH32PN_NC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 10+ | $0.465 |
| 25+ | $0.411 |
| 50+ | $0.348 |
| 100+ | $0.297 |
| 250+ | $0.255 |
| 500+ | $0.221 |
| 1000+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN3R3NNCL
Newark Part No.48W6284
Product RangeLQH32PN_NC Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.55A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Inductor Case Style1210 [3225 Metric]
Product RangeLQH32PN_NC Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.1ohm
Inductance Tolerance± 30%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Inductor Case Style
1210 [3225 Metric]
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 30%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.55A
Saturation Current (Isat)
1.9A
Product Range
LQH32PN_NC Series
DC Resistance Max
0.1ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability