Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82472G4473M000
Newark Part No.51AK5844
Product RangeB82472G4 Series
Technical Datasheet
Packaging Options
389 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.854 |
| 25+ | $0.812 |
| 50+ | $0.770 |
| 100+ | $0.728 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82472G4473M000
Newark Part No.51AK5844
Product RangeB82472G4 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)860mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeB82472G4 Series
Power Inductor Case7.3mm x 7.3mm x 3.5mm
Inductor Case / Package-
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
B82472G4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
860mA
Saturation Current (Isat)
650mA
Power Inductor Case
7.3mm x 7.3mm x 3.5mm
DC Resistance Max
0.3ohm
Product Length
7.3mm
Product Height
3.5mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability