Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82472P6105M000
Newark Part No.48P5728
Product RangeB82472P6 Series
Your Part Number
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.380 |
| 25+ | $1.250 |
| 50+ | $1.210 |
| 100+ | $1.180 |
| 250+ | $1.120 |
| 1000+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82472P6105M000
Newark Part No.48P5728
Product RangeB82472P6 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)150mA
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Product RangeB82472P6 Series
Inductor Case / Package-
DC Resistance Max3.85ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
200mA
Saturation Current (Isat)
150mA
Product Range
B82472P6 Series
DC Resistance Max
3.85ohm
Product Length
7.3mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
