Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82475M1334K000
Newark Part No.63W3693
Product RangeB82475M1 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.570 |
| 25+ | $1.400 |
| 50+ | $1.310 |
| 100+ | $1.240 |
| 250+ | $1.170 |
| 500+ | $1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82475M1334K000
Newark Part No.63W3693
Product RangeB82475M1 Series
Technical Datasheet
Inductance330µH
DC Resistance Max1.15ohm
Self Resonant Frequency-
DC Current Rating520mA
Inductor Case Style10.4mm x 10mm x 5.8mm
Product RangeB82475M1 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length10.4mm
Product Width10mm
Product Height5.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330µH
Self Resonant Frequency
-
Inductor Case Style
10.4mm x 10mm x 5.8mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
1.15ohm
DC Current Rating
520mA
Product Range
B82475M1 Series
Inductor Construction
Unshielded
Product Length
10.4mm
Product Height
5.8mm
Technical Docs (3)
Alternatives for B82475M1334K000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability