Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82476A1334M000
Newark Part No.13J5647
Product RangeB82476A1 Series
Technical Datasheet
Packaging Options
150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.210 |
| 25+ | $1.150 |
| 50+ | $1.090 |
| 100+ | $1.020 |
| 250+ | $0.958 |
| 500+ | $0.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82476A1334M000
Newark Part No.13J5647
Product RangeB82476A1 Series
Technical Datasheet
Inductance330µH
DC Resistance Max0.81ohm
Self Resonant Frequency20MHz
DC Current Rating600mA
Inductor Case Style12.95mm x 9.4mm x 5.08mm
Inductor Case / Package-
Product RangeB82476A1 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330µH
Self Resonant Frequency
20MHz
Inductor Case Style
12.95mm x 9.4mm x 5.08mm
Product Range
B82476A1 Series
Inductor Construction
Unshielded
Product Length
12.95mm
Product Height
5.08mm
DC Resistance Max
0.81ohm
DC Current Rating
600mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
9.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B82476A1334M000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability