Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477D4202M900
Newark Part No.28AK7803
Product RangeB82477D4 Series
Technical Datasheet
280 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.150 |
| 25+ | $2.000 |
| 50+ | $1.790 |
| 100+ | $1.580 |
| 250+ | $1.560 |
| 500+ | $1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477D4202M900
Newark Part No.28AK7803
Product RangeB82477D4 Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)6.22A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeB82477D4 Series
Power Inductor Case12.5mm x 12.5mm x 8.5mm
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Product Range
B82477D4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6.22A
Saturation Current (Isat)
15A
Power Inductor Case
12.5mm x 12.5mm x 8.5mm
DC Resistance Max
0.02ohm
Product Length
12.5mm
Product Height
8.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability