Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477G2472M000
Newark Part No.34P1370
Product RangeB82477G2 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Quantity | Price |
---|---|
1+ | $1.480 |
10+ | $1.260 |
25+ | $1.200 |
50+ | $1.130 |
100+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477G2472M000
Newark Part No.34P1370
Product RangeB82477G2 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeB82477G2 Series
Power Inductor Case12.3mm x 12.3mm x 6mm
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
B82477G2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5A
Saturation Current (Isat)
-
Power Inductor Case
12.3mm x 12.3mm x 6mm
DC Resistance Max
0.02ohm
Product Length
12.3mm
Product Height
6mm
Technical Docs (2)
Alternatives for B82477G2472M000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate