Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477G4103M000
Newark Part No.94W7806
Product RangeB82477G4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 400+ | $0.909 |
| 800+ | $0.876 |
| 1600+ | $0.850 |
| 2400+ | $0.843 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$363.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477G4103M000
Newark Part No.94W7806
Product RangeB82477G4 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Product RangeB82477G4 Series
Power Inductor Case12.8mm x 12.8mm x 8mm
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
B82477G4 Series
DC Resistance Max
0.022ohm
Product Length
12.8mm
Product Height
8mm
RMS Current (Irms)
5.4A
Saturation Current (Isat)
6.4A
Power Inductor Case
12.8mm x 12.8mm x 8mm
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B82477G4103M000
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability