Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477G4223M000
Newark Part No.38K0125
Product RangeB82477G4 Series
Also Known AsB82477G4223M
Technical Datasheet
622 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.120 |
| 25+ | $1.060 |
| 50+ | $1.010 |
| 100+ | $0.952 |
| 250+ | $0.924 |
| 500+ | $0.831 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477G4223M000
Newark Part No.38K0125
Product RangeB82477G4 Series
Also Known AsB82477G4223M
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)4.25A
Product RangeB82477G4 Series
Power Inductor Case12.8mm x 12.8mm x 8mm
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
B82477G4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.6A
Saturation Current (Isat)
4.25A
Power Inductor Case
12.8mm x 12.8mm x 8mm
DC Resistance Max
0.038ohm
Product Length
12.8mm
Product Height
8mm
Technical Docs (3)
Alternatives for B82477G4223M000
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability