Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477P4104M000
Newark Part No.
Re-Reel33P6664
Cut Tape33P6664
Product RangeB82477P4 Series
Your Part Number
2,026 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.660 |
| 25+ | $1.530 |
| 50+ | $1.450 |
| 100+ | $1.410 |
| 250+ | $1.320 |
| 1000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477P4104M000
Newark Part No.
Re-Reel33P6664
Cut Tape33P6664
Product RangeB82477P4 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.87A
Inductor ConstructionShielded
Saturation Current (Isat)1.95A
Power Inductor Case12.5mm x 12.5mm x 8.5mm
Product RangeB82477P4 Series
Inductor Case / Package-
DC Resistance Max0.138ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82477P4 series SMT Power Inductor with ferrite core and an enamel copper wire winding. It is suitable for use in DC/DC converters, filtering of supply voltages, coupling and decoupling.
- Magnetically shielded
- Winding soldered to terminals
- Injection moulded base
- High mechanical stability
- High rated current
- Low DC resistance
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Qualification to AEC-Q200
- Up to 150°C temperature
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 8.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.87A
Saturation Current (Isat)
1.95A
Product Range
B82477P4 Series
DC Resistance Max
0.138ohm
Product Length
12.5mm
Product Height
8.5mm
Technical Docs (3)
Alternatives for B82477P4104M000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
