Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477P4153M000
Newark Part No.34P1372
Product RangeB82477P4 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.790 |
| 25+ | $1.640 |
| 50+ | $1.580 |
| 100+ | $1.560 |
| 250+ | $1.450 |
| 500+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477P4153M000
Newark Part No.34P1372
Product RangeB82477P4 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Power Inductor Case12.5mm x 12.5mm x 8.5mm
Product RangeB82477P4 Series
DC Resistance Max0.0285ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 8.5mm
DC Resistance Max
0.0285ohm
Product Length
12.5mm
Product Height
8.5mm
RMS Current (Irms)
4.8A
Saturation Current (Isat)
5.2A
Product Range
B82477P4 Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability