Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82496C3159A000
Newark Part No.13J5674
Product RangeB82496C SIMID Series
Technical Datasheet
3,009 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.284 |
| 25+ | $0.253 |
| 50+ | $0.248 |
| 100+ | $0.242 |
| 250+ | $0.217 |
| 500+ | $0.213 |
| 1000+ | $0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82496C3159A000
Newark Part No.13J5674
Product RangeB82496C SIMID Series
Technical Datasheet
Inductance1.5nH
DC Resistance Max0.03ohm
Self Resonant Frequency13GHz
DC Current Rating1.5A
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeB82496C SIMID Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5nH
Self Resonant Frequency
13GHz
Inductor Case Style
0603 [1608 Metric]
Product Range
B82496C SIMID Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.03ohm
DC Current Rating
1.5A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability