Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559A0303A024
Newark Part No.70AK2283
Product RangeERU24 B82559 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.550 |
10+ | $10.580 |
25+ | $10.190 |
50+ | $9.830 |
100+ | $9.420 |
250+ | $9.080 |
500+ | $8.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559A0303A024
Newark Part No.70AK2283
Product RangeERU24 B82559 Series
Technical Datasheet
Inductance30µH
RMS Current (Irms)22.9A
Inductor ConstructionShielded
Saturation Current (Isat)15.7A
Product RangeERU24 B82559 Series
Inductor Case / Package-
DC Resistance Max3600µohm
Inductance Tolerance± 10%
Product Length22.8mm
Product Width24.7mm
Product Height20.9mm
Technical Specifications
Inductance
30µH
Inductor Construction
Shielded
Product Range
ERU24 B82559 Series
DC Resistance Max
3600µohm
Product Length
22.8mm
Product Height
20.9mm
RMS Current (Irms)
22.9A
Saturation Current (Isat)
15.7A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
24.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability