Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559A0392A013
Newark Part No.96K7722
Product RangeERU13 B82559 Series
Your Part Number
Technical Datasheet
607 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $3.110 |
| 25+ | $2.980 |
| 50+ | $2.830 |
| 100+ | $2.690 |
| 250+ | $2.560 |
| 500+ | $2.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559A0392A013
Newark Part No.96K7722
Product RangeERU13 B82559 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeERU13 B82559 Series
Power Inductor Case13mm x 10.7mm x 5.95mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 10%
Product Length13mm
Product Width10.7mm
Product Height5.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Product Range
ERU13 B82559 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
12A
Power Inductor Case
13mm x 10.7mm x 5.95mm
DC Resistance Max
-
Product Length
13mm
Product Height
5.95mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability