Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A4222A016
Newark Part No.25AH7869
Product RangeERU16 B82559 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A4222A016
Newark Part No.25AH7869
Product RangeERU16 B82559 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)21A
Inductor ConstructionSemishielded
Saturation Current (Isat)34A
Product RangeERU16 B82559 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max2100µohm
Inductance Tolerance± 10%
Product Length18.7mm
Product Width17.3mm
Product Height9.25mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
ERU16 B82559 Series
Power Inductor Case
-
Inductance Tolerance
± 10%
Product Width
17.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
21A
Saturation Current (Isat)
34A
Inductor Case / Package
-
DC Resistance Max
2100µohm
Product Length
18.7mm
Product Height
9.25mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
