21A SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.400
10+
$1.190
25+
$1.060
50+
$1.040
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.82µH
21A
Shielded
32A
SRP8540A Series
-
4100µohm
± 20%
8.1mm
8.4mm
3.8mm
85AJ5044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.866
10+
$0.826
25+
$0.781
50+
$0.738
100+
$0.698
More Pricing...
Min: 1 / Mult: 1
0.1µH
21A
Shielded
40A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
2400µohm
± 30%
7mm
6.6mm
1.8mm
44W4616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.710
10+
$4.620
25+
$4.540
50+
$4.330
100+
$4.170
More Pricing...
Min: 1 / Mult: 1
220nH
21A
Shielded
32A
WE-HCI Series
7mm x 6.9mm x 3.8mm
1100µohm
± 20%
7mm
6.9mm
3.8mm
78X5381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.170
Min: 1 / Mult: 1
1.2µH
21A
Shielded
37A
SRP1238A Series
13.5mm x 12.5mm x 3.3mm
4000µohm
± 20%
13.5mm
12.5mm
3.3mm
51AC1854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.990
10+
$1.740
25+
$1.710
50+
$1.670
100+
$1.640
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
270nH
21A
Shielded
32A
ASPIAIG-F7020 Series
7.8mm x 7.6mm x 1.85mm
3500µohm
± 20%
7.8mm
7.6mm
1.85mm
32AJ8843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.990
Min: 1 / Mult: 1
330nH
21A
Shielded
25A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
3400µohm
± 20%
7.1mm
6.6mm
2.8mm
69W4165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.140
10+
$4.650
25+
$4.280
50+
$4.070
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
1.8µH
21A
Shielded
25A
XAL7070 Series
7.5mm x 7.2mm x 7mm
4460µohm
± 20%
7.5mm
7.2mm
7mm
29AM7761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.730
10+
$7.400
25+
$7.100
50+
$6.810
100+
$6.460
Min: 1 / Mult: 1
4.7µH
21A
Shielded
24A
3656 Series
-
4750µohm
± 20%
18.8mm
17.3mm
7mm
29AM7658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.804
10+
$0.752
25+
$0.722
50+
$0.687
100+
$0.667
Min: 1 / Mult: 1
330nH
21A
Shielded
25A
3656 Series
-
3500µohm
± 20%
7mm
6.6mm
2.8mm
58AK1845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$2.700
25+
$2.640
50+
$2.580
100+
$2.490
More Pricing...
Min: 1 / Mult: 1
820nH
21A
Shielded
33.8A
WE-HCC Series
-
2500µohm
± 20%
12.1mm
11.4mm
9.5mm
46AM9731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.070
10+
$5.750
25+
$5.450
50+
$5.050
100+
$4.630
More Pricing...
Min: 1 / Mult: 1
8.2µH
21A
Shielded
18A
IHLP-6767GZ-11 Series
-
8100µohm
± 20%
17.15mm
17.15mm
7mm
27AM4839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.580
25+
$1.450
50+
$1.320
100+
$1.180
More Pricing...
Min: 5 / Mult: 5
330nH
21A
Shielded
25A
SRP5030HMCT Series
-
3400µohm
± 20%
5.7mm
5.3mm
2.8mm
94AK5631

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$8.460
10+
$8.330
25+
$7.950
50+
$7.570
100+
$6.550
More Pricing...
Min: 1 / Mult: 1
7µH
21A
Shielded
30A
WE-HCF Series
-
6170µohm
± 15%
21.8mm
21.5mm
14.5mm
61AC5933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.304
10+
$0.304
25+
$0.304
50+
$0.304
100+
$0.304
More Pricing...
Min: 1 / Mult: 1
300nH
21A
Shielded
35A
PA4341.XXXNLT Series
7.6mm x 6.9mm x 3mm
3.8mohm
± 20%
7.6mm
6.9mm
3mm
51AH4950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.672
10+
$0.672
25+
$0.672
50+
$0.672
Min: 1 / Mult: 1
2.2µH
21A
Shielded
28.5A
MPXV Series
13.2mm x 12.5mm x 5mm
4.8mohm
± 20%
13.2mm
12.5mm
5mm
19X1776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
10+
$2.600
25+
$2.300
50+
$2.100
100+
$1.900
Min: 1 / Mult: 1
1.5µH
21A
Shielded
21A
MPCH Series
14.3mm x 12.5mm x 5mm
2200µohm
± 20%
14.3mm
12.5mm
5mm
81AH9668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$3.000
25+
$2.930
50+
$2.860
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
1µH
21A
Shielded
52A
WE-HCC Series
12.1mm x 11.4mm x 9.5mm
2500µohm
± 20%
12.1mm
11.4mm
9.5mm
62AJ9115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.030
10+
$0.909
25+
$0.881
50+
$0.830
100+
$0.777
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.47µH
21A
Shielded
30A
SRP6530A Series
7.1mm x 6.6mm x 3mm
4200µohm
± 20%
7.1mm
6.6mm
3mm
82T9859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.530
10+
$3.470
25+
$3.360
50+
$3.240
100+
$3.010
More Pricing...
Min: 1 / Mult: 1
360nH
21A
Shielded
64A
WE-LHMI Series
10mm x 10mm x 3.8mm
1200µohm
± 20%
10mm
10mm
3.8mm
48W3879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.290
10+
$9.140
25+
$8.710
50+
$8.270
100+
$7.540
More Pricing...
Min: 1 / Mult: 1
10µH
21A
Shielded
26A
WE-HCI Series
22.5mm x 22mm x 12mm
3400µohm
± 20%
22.5mm
22mm
12mm
85AH8307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.290
Min: 1 / Mult: 1
330nH
21A
Shielded
36A
WE-CHSA Series
8.1mm x 8.1mm x 9mm
2100µohm
± 20%
8.1mm
8.1mm
9mm
48AC3669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.660
25+
$2.480
50+
$2.280
100+
$2.070
More Pricing...
Min: 1 / Mult: 1
560nH
21A
Shielded
9A
XFL5030 Series
5.48mm x 5.28mm x 3.1mm
3800µohm
± 20%
5.48mm
5.28mm
3.1mm
25AH7869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2.2µH
21A
Semishielded
34A
ERU16 B82559 Series
-
2100µohm
± 10%
18.7mm
17.3mm
9.25mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK