Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6530A-R47MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel62AJ9115RL
Cut Tape62AJ9115
Product RangeSRP6530A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 25+ | $0.886 |
| 100+ | $0.765 |
| 250+ | $0.744 |
| 500+ | $0.725 |
| 1000+ | $0.652 |
| 5000+ | $0.596 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6530A-R47MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel62AJ9115RL
Cut Tape62AJ9115
Product RangeSRP6530A Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Power Inductor Case7.1mm x 6.6mm x 3mm
Product RangeSRP6530A Series
Inductor Case / Package-
DC Resistance Max4200µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Power Inductor Case
7.1mm x 6.6mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
21A
Saturation Current (Isat)
30A
Product Range
SRP6530A Series
DC Resistance Max
4200µohm
Product Length
7.1mm
Product Height
3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
