Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1238A-1R2MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78X5381RL
Cut Tape78X5381
Product RangeSRP1238A Series
Your Part Number
299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.260 |
| 25+ | $1.170 |
| 50+ | $1.080 |
| 100+ | $0.998 |
| 500+ | $0.874 |
| 1000+ | $0.811 |
| 2500+ | $0.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-1R2MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78X5381RL
Cut Tape78X5381
Product RangeSRP1238A Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Product RangeSRP1238A Series
Power Inductor Case13.5mm x 12.5mm x 3.3mm
Inductor Case / Package-
DC Resistance Max4000µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SRP1238A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
21A
Saturation Current (Isat)
37A
Power Inductor Case
13.5mm x 12.5mm x 3.3mm
DC Resistance Max
4000µohm
Product Length
13.5mm
Product Height
3.3mm
Alternatives for SRP1238A-1R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
