Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F7020-R27M-T
Newark Part No.
Re-Reel51AC1854
Cut Tape51AC1854
Product RangeASPIAIG-F7020 Series
Your Part Number
1,045 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.990 | $9.95 |
| Total Price | $9.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.720 |
| 25+ | $1.600 |
| 50+ | $1.440 |
| 100+ | $1.290 |
| 250+ | $1.210 |
| 500+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F7020-R27M-T
Newark Part No.
Re-Reel51AC1854
Cut Tape51AC1854
Product RangeASPIAIG-F7020 Series
Technical Datasheet
Inductance270nH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeASPIAIG-F7020 Series
Power Inductor Case7.8mm x 7.6mm x 1.85mm
Inductor Case / Package-
DC Resistance Max3500µohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height1.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
270nH
Inductor Construction
Shielded
Product Range
ASPIAIG-F7020 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
21A
Saturation Current (Isat)
32A
Power Inductor Case
7.8mm x 7.6mm x 1.85mm
DC Resistance Max
3500µohm
Product Length
7.8mm
Product Height
1.85mm
Technical Docs (1)
Alternatives for ASPIAIG-F7020-R27M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
