Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744311022
Newark Part No.44W4616
Product RangeWE-HCI Series
Technical Datasheet
Packaging Options
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.710 |
10+ | $4.620 |
25+ | $4.540 |
50+ | $4.330 |
100+ | $4.170 |
250+ | $4.110 |
500+ | $3.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744311022
Newark Part No.44W4616
Product RangeWE-HCI Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeWE-HCI Series
Power Inductor Case7mm x 6.9mm x 3.8mm
DC Resistance Max1100µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.9mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
1100µohm
Product Length
7mm
Product Height
3.8mm
RMS Current (Irms)
21A
Saturation Current (Isat)
32A
Power Inductor Case
7mm x 6.9mm x 3.8mm
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate