Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630700
Newark Part No.94AK5631
Product RangeWE-HCF Series
Technical Datasheet
153 In Stock
Need more?
50 Delivery in 1-3 Business Days(US stock)
103 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $8.460 |
10+ | $8.330 |
25+ | $7.950 |
50+ | $7.570 |
100+ | $6.550 |
250+ | $6.290 |
500+ | $6.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630700
Newark Part No.94AK5631
Product RangeWE-HCF Series
Technical Datasheet
Inductance7µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max6170µohm
Inductance Tolerance± 15%
Product Length21.8mm
Product Width21.5mm
Product Height14.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
7µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
DC Resistance Max
6170µohm
Product Length
21.8mm
Product Height
14.5mm
RMS Current (Irms)
21A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
21.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate