Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559A6792A025
Newark Part No.74AC6507
Product RangeERU25 B82559 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.290 |
| 10+ | $9.000 |
| 25+ | $8.530 |
| 50+ | $8.250 |
| 100+ | $8.240 |
| 250+ | $7.820 |
| 500+ | $7.700 |
Price for:Each
Minimum: 1
Multiple: 1
$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559A6792A025
Newark Part No.74AC6507
Product RangeERU25 B82559 Series
Technical Datasheet
Inductance7.9µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeERU25 B82559 Series
Power Inductor Case25.3mm x 23.5mm x 12.8mm
DC Resistance Max2200µohm
Inductance Tolerance± 7%
Product Length25.3mm
Product Width23.5mm
Product Height12.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
7.9µH
Inductor Construction
Shielded
Product Range
ERU25 B82559 Series
DC Resistance Max
2200µohm
Product Length
25.3mm
Product Height
12.8mm
RMS Current (Irms)
-
Saturation Current (Isat)
26A
Power Inductor Case
25.3mm x 23.5mm x 12.8mm
Inductance Tolerance
± 7%
Product Width
23.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability