Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559B0203A019
Newark Part No.70AK2290
Product RangeERU19 B82559 Series
Technical Datasheet
341 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.310 |
10+ | $5.390 |
25+ | $5.130 |
50+ | $4.930 |
100+ | $4.710 |
250+ | $4.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559B0203A019
Newark Part No.70AK2290
Product RangeERU19 B82559 Series
Technical Datasheet
Inductance20µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeERU19 B82559 Series
Inductor Case / Package-
DC Resistance Max0.0135ohm
Inductance Tolerance± 10%
Product Length18.5mm
Product Width19.9mm
Product Height9.25mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
20µH
Inductor Construction
Shielded
Product Range
ERU19 B82559 Series
DC Resistance Max
0.0135ohm
Product Length
18.5mm
Product Height
9.25mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
13.5A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate