Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559B7103A019
Newark Part No.70AK2312
Product RangeERU19 B82559 Series
Technical Datasheet
110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $6.060 | 
| 10+ | $5.290 | 
| 25+ | $5.050 | 
| 50+ | $4.800 | 
| 100+ | $4.560 | 
| 250+ | $4.330 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559B7103A019
Newark Part No.70AK2312
Product RangeERU19 B82559 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)11.7A
Inductor ConstructionShielded
Saturation Current (Isat)15.8A
Product RangeERU19 B82559 Series
Inductor Case / Package-
DC Resistance Max8800µohm
Inductance Tolerance± 10%
Product Length18.5mm
Product Width19.9mm
Product Height7.65mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ERU19 B82559 Series
DC Resistance Max
8800µohm
Product Length
18.5mm
Product Height
7.65mm
RMS Current (Irms)
11.7A
Saturation Current (Isat)
15.8A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability