Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoCLF6045NIT-680M-D
Newark Part No.71AC2909
Product RangeCLF-NI-D Series
Technical Datasheet
Packaging Options
740 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.852 |
25+ | $0.777 |
50+ | $0.696 |
100+ | $0.614 |
250+ | $0.568 |
500+ | $0.539 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoCLF6045NIT-680M-D
Newark Part No.71AC2909
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)810mA
Power Inductor Case6.3mm x 6mm x 4.5mm
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max200mohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height4.5mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
6.3mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
810mA
Product Range
CLF-NI-D Series
DC Resistance Max
200mohm
Product Length
6.3mm
Product Height
4.5mm
Technical Docs (2)
Alternatives for CLF6045NIT-680M-D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability