Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoCLF6045NIT-6R8N-D
Newark Part No.71AC2908
Product RangeCLF-NI-D Series
Technical Datasheet
Packaging Options
2,749 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.985 |
| 10+ | $0.834 |
| 25+ | $0.811 |
| 50+ | $0.761 |
| 100+ | $0.710 |
| 250+ | $0.702 |
| 500+ | $0.691 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoCLF6045NIT-6R8N-D
Newark Part No.71AC2908
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Power Inductor Case6.3mm x 6mm x 4.5mm
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max27mohm
Inductance Tolerance± 30%
Product Length6.3mm
Product Width6.3mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
6.3mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
2.5A
Product Range
CLF-NI-D Series
DC Resistance Max
27mohm
Product Length
6.3mm
Product Height
4.5mm
Technical Docs (2)
Alternatives for CLF6045NIT-6R8N-D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability